Standard aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 2.3Ω ESR, and 580mΩ impedance. Designed for through-hole mounting with a radial package measuring 5mm in diameter and 11mm in height, a 2mm lead pitch, and 0.5mm lead diameter. Offers a ripple current of 210mA, leakage current of 11.75µA, and a rated life of 5000 hours at 105°C. This lead-free, RoHS compliant component operates from -40°C to 105°C.
Nichicon UHE1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 11mm |
| Impedance | 580mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11.75uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.