The Nichicon UHE1E472MHT is a 4.7mF radial capacitor with a tolerance of 20% and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It has an impedance of 13mR and a diameter of 16mm, with a height and length of 40mm.
Nichicon UHE1E472MHT technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Impedance | 13mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E472MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.