This is a 100uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a low ESR type and a maximum impedance of 0.17 ohms at 20°C and 100kHz. The capacitor is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Nichicon UHE1H101MPD1CV technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 555mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.68@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHE1H101MPD1CV to view detailed technical specifications.
No datasheet is available for this part.