Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rating. Features 480mΩ ESR, 120mΩ impedance, and 511mA ripple current capability. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Operates from -40°C to 105°C with a 60µA leakage current. Through-hole mount, RoHS compliant, and supplied in tape and reel packaging.
Nichicon UHE1H121MPD1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 120mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 60uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 511mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H121MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.