Aluminum electrolytic capacitor with 1.8mF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 10000 hours of life at rated conditions. Radial package measures 16mm diameter by 40mm height with a 7.5mm lead pitch. Offers 3.71A ripple current capability and 16mΩ impedance.
Nichicon UHE1H182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.71A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H182MHD to view detailed technical specifications.
No datasheet is available for this part.