Nichicon UHE1H2R2MDD1TA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H2R2MDD1TA to view detailed technical specifications.
No datasheet is available for this part.