The Nichicon UHE1H331MPD1TD is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has an ESR of 220mR and is available in a radial package with a through hole mount. The capacitor is rated for operation between -40°C and 105°C and is compliant with RoHS regulations.
Nichicon UHE1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Pitch | 0.197inch |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.008A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.