Aluminum electrolytic capacitor, 470µF capacitance, 50V voltage rating, and 20% tolerance. Features 150mΩ ESR, 45mΩ impedance, and 1.66A ripple current capability. Operates from -40°C to 105°C with a 10,000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. RoHS compliant and lead-free.
Nichicon UHE1H471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 20mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 235uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.