The Nichicon UHE1H561MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 50V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 25mm, and is mounted through a hole. It is RoHS compliant and available on tape and reel.
Nichicon UHE1H561MHD1TO technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Impedance | 34mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H561MHD1TO to view detailed technical specifications.
No datasheet is available for this part.