Standard aluminum electrolytic capacitor with 470µF capacitance and 63V DC voltage rating. Features 20% tolerance, 420mΩ ESR, and 100mΩ impedance. Rated for 105°C maximum operating temperature and 10000 hours of life. Ripple current capability is 1.01A. Radial package with 5mm lead pitch and 0.8mm lead diameter.
Nichicon UHE1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 420mR |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 100mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 296.1uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.