Standard aluminum electrolytic capacitor, 680µF capacitance, 63V DC voltage rating, and 20% tolerance. Features a 1.28A ripple current capability, 300mΩ ESR, and 71mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a rated life of 10,000 hours. Dimensions are 12.5mm diameter and 40mm height.
Nichicon UHE1J681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 71mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 428.4uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.