Standard aluminum electrolytic capacitor with 820µF capacitance and 63V DC rating. Features 20% tolerance, 1.65A ripple current, and 54mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 16mm in diameter and 31.5mm in height. Operating temperature range is -40°C to 105°C, with a rated life of 10,000 hours.
Nichicon UHE1J821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.09% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 54mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 516.6uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1J821MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.