The Nichicon UHE Series 2.7mF 35V radial aluminum electrolytic capacitor features a capacitance of 2.7 millifarads with a tolerance of 20%. It has a voltage rating of 35 volts and is designed for use in a variety of applications. The capacitor is packaged in a radial format with a diameter of 18mm and a height of 31.5mm. It is rated for operation between -40°C and 105°C and is available in bulk packaging.
Nichicon UHE1V272MHT6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V272MHT6 to view detailed technical specifications.
No datasheet is available for this part.