The Nichicon UHE1V561MPT is a radial capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 35V and an impedance of 42mR. The capacitor is packaged in a through hole package with a diameter of 10mm and a height of 25mm. It operates over a temperature range of -40°C to 105°C and is not RoHS compliant.
Nichicon UHE1V561MPT technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 42mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1V561MPT to view detailed technical specifications.
No datasheet is available for this part.