Aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 120mΩ ESR, 35mΩ impedance, and 1.9A ripple current capability. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1V681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 238uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1V681MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.