Standard aluminum electrolytic capacitor with 180µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 450mΩ ESR, and 120mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 875mA ripple current and 10000 hours life at 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE2A181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 875mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.