Standard aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.8mm lead diameter, and 12.5mm diameter by 31.5mm height. Offers 1.01A ripple current, 420mΩ ESR, 100mΩ impedance, and a leakage current of 220µA. Operates from -40°C to 105°C with a 10000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UHE2A221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 420mR |
| Height | 31.5mm |
| Impedance | 100mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 220uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.01A |
| Ripple Current (AC) | 1.01A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.