Standard aluminum electrolytic capacitor with 270µF capacitance and 100V DC rating. Features 20% tolerance, 350mΩ ESR, and 83mΩ impedance. Rated for 1.14A ripple current and 10000 hours life at 105°C. Through-hole mounting with radial leads on a 5mm pitch. Dimensions are 12.5mm diameter and 35.5mm height.
Nichicon UHE2A271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 83mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 270uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A271MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.