Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1.8Ω ESR, and 430mΩ impedance. Rated for 325mA ripple current and 7000 hours of life at 105°C. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch.
Nichicon UHE2A470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 12.5mm |
| Impedance | 430mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 47uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 325mA |
| Ripple Current (AC) | 325mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.