Aluminum electrolytic capacitor with 6.8µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 5mm diameter, and 11mm height in a radial package. Offers 5000 hours of life at 105°C, 62mA ripple current, and 9.3Ω ESR. This through-hole component has a 2mm lead pitch and is RoHS compliant.
Nichicon UHE2A6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 9.3R |
| Height | 11mm |
| Impedance | 2.3R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 6.8uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 62mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A6R8MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.