Standard aluminum electrolytic capacitor with 1000µF capacitance and 6.3V voltage rating. Features 20% tolerance, 1.54A ripple current, and a 2000-hour life at 105°C. This radial component measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 105°C.
Nichicon UHM0J102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.