Nichicon UHM0J182MPD6TD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J182MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.