Nichicon UHM0J272MPD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.22% |
| Lead Pitch | 5mm |
| Leakage Current | 510.3uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J272MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.