Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 2.55A ripple current, and 2000-hour life at 105°C. This through-hole component has a 10mm diameter, 20mm height, and 5mm lead pitch. It offers a low impedance of 13mΩ and a leakage current of 623.7µA.
Nichicon UHM0J332MPD9 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 13mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J332MPD9 to view detailed technical specifications.
No datasheet is available for this part.