The Nichicon UHM1C331MPD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a 3.5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a leakage current of 158.4uA and a ripple current of 1.14A.
Nichicon UHM1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 30mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 158.4uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.