The Nichicon UHM1C331MPD1CV is an aluminum electrolytic capacitor with a capacitance of 330uF, rated for 16VDC with a tolerance of 20%. It has a maximum impedance of 0.03 ohms at 20°C and 100kHz, and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 8 x 11.5mm in size and has a terminal pitch of 3.5mm.
Nichicon UHM1C331MPD1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1140mA |
| Leakage Current | 158.4@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.03@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHM1C331MPD1CV to view detailed technical specifications.
No datasheet is available for this part.