The Nichicon UHN0J561MPD1TD is a polarized aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a length of 11.5mm.
Nichicon UHN0J561MPD1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | HN |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | HN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UHN0J561MPD1TD to view detailed technical specifications.
No datasheet is available for this part.