Standard aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a radial package, 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers 1.76A ripple current, 300µA leakage current, 18mΩ impedance, and a dissipation factor of 0.19%. Operates from -25°C to 105°C with a 2000-hour life rating. RoHS compliant, through-hole mount, supplied in bulk packaging.
Nichicon UHN1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A102MPD to view detailed technical specifications.
No datasheet is available for this part.