Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers 2.28A ripple current, 11mΩ impedance, and 300µA leakage current. Operates from -25°C to 105°C with a 2000-hour life expectancy.
Nichicon UHN1A102MPD3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 16mm |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A102MPD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.