Standard aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Offers 2.22A ripple current, 12mΩ impedance, and 300µA leakage current. Operates from -25°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UHN1A102MPD9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Impedance | 12mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A102MPD9 to view detailed technical specifications.
No datasheet is available for this part.