Aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage. Features 20% tolerance, 8mR impedance, and 3.37A ripple current. Operating temperature range from -25°C to 105°C with a 2000-hour life expectancy. Radial package with 12.5mm diameter, 25mm height, and 5mm lead pitch, suitable for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Nichicon UHN1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.37A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.