Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.3A ripple current, and 21mΩ impedance. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch, suitable for through-hole mounting. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon UHN1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Impedance | 21mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 158.4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.