Aluminum electrolytic capacitor with 3300µF capacitance and 16V voltage rating. Features 20% tolerance, 16mm diameter, and 25mm height in a radial package. Offers 3.61A ripple current, 7mΩ impedance, and 2000 hours of life at 105°C. Through-hole mounting with 7.5mm lead pitch.
Nichicon UHN1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 7mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.584mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.