Nichicon UHN1C681MPD1TD technical specifications.
| Capacitance | 680F |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C681MPD1TD to view detailed technical specifications.
No datasheet is available for this part.