Aluminum electrolytic capacitor with 470µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component has a radial termination style with a 3.5mm terminal pitch and 0.6mm lead diameter, housed in an 8 x 11.5mm aluminum cylindrical can. It offers a ripple current of 990mA, a lifetime of 6000 hours at 105°C, and low ESR.
Nichicon UHV1C471MPD1TD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 990mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 6000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.059@20°C@100kHz|0.181@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHV1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.