Nichicon UHV1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 108.8uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.