Nichicon UHV1E102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height - Seated (Max) | 1.063inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 250uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.475A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.