Aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 20% tolerance, 17mΩ impedance, and 2.475A ripple current capability. Operates from -40°C to 105°C with a 6000-hour lifespan. Radial package measures 10mm diameter by 25mm height with a 5mm lead pitch.
Nichicon UHV1V681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.11% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 17mR |
| Lead Pitch | 5mm |
| Leakage Current | 238uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.475A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.