The Nichicon UHW0J822MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 8.2 millifarads and a voltage rating of 6.3 volts. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and packaged in bulk.
Nichicon UHW0J822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Impedance | 13mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW0J822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.