Aluminum electrolytic capacitor with 1000µF capacitance and 50V voltage rating. Features 20% tolerance, 20mΩ impedance, and 3.5A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial package. Operates from -40°C to 105°C, offering 10000 hours of life in bulk packaging.
Nichicon UHW1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 20mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.