The Nichicon UHW1H182MHD is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It features a radial package with a lead pitch of 0.295inch and a seated height of 1.319inch. The capacitor is designed for through hole mounting and is suitable for use in applications where temperatures range from -40°C to 105°C. The Nichicon UHW1H182MHD is RoHS compliant and available in bulk packaging with 50 units per package.
Nichicon UHW1H182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.43A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.