Nichicon UHZ1C152MPM1TD technical specifications.
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 20mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1C152MPM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.