The Nichicon UJB0L393THD is an aluminum electrolytic capacitor with a capacitance of 39mF and a voltage rating of 5.5V. It has a tolerance of 50% and an impedance of 100mR. The capacitor is packaged in a radial package with a termination of radial and is designed for through hole mounting. It is rated for operation between -25°C and 85°C and is RoHS compliant.
Nichicon UJB0L393THD technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Impedance | 100mR |
| Leakage Current | 39uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L393THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.