The Nichicon UJB0L473THD is a 47mF radial aluminum electrolytic capacitor with a 5.5V voltage rating and 50% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 50 units per package and is RoHS compliant. It has a leakage current of 47uA and an impedance of 100mR.
Nichicon UJB0L473THD technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 100mR |
| Leakage Current | 47uA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L473THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.