The Nichicon UKA0J101MDD1TD is a 100uF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 4uA. It is packaged in a radial lead configuration with a 5mm diameter and 11mm height.
Nichicon UKA0J101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.