Nichicon UKA0J153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.