The Nichicon UKA0J222MPD1TD is a 2.2mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor has a leakage current of 4uA and a ripple current of 710mA. It is available in a tape and reel packaging and is not Reach SVHC compliant.
Nichicon UKA0J222MPD1TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 710mA |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J222MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.