This 33uF aluminum electrolytic capacitor from Nichicon features a radial package with a 5mm diameter and 11mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 4uA. It is available in a tape and reel packaging with 2000 pieces per package.
Nichicon UKA0J330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.