The Nichicon UKA0J471MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a diameter of 8mm and a height of 11.5mm. It is available on tape and reel and is not Reach SVHC compliant. The capacitor has a leakage current of 4uA and a ripple current of 270mA.
Nichicon UKA0J471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.