The Nichicon UKA0J472MHD is a 4.7mF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It features a radial package with a 0.197inch lead pitch and a seated height of 1.043inch. The capacitor is designed for through hole mounting and is rated for operation between -55°C and 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon UKA0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.